Sumida CDRH4D28CLDNP-101PC
| Manufacturer | |
| MPN | CDRH4D28CLDNP-101PC |
| LCSC Part # | C2455220 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 300mA 416mΩ 2020 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 2020 | |
| Current Rating | 300mA | |
| Inductance | 100uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 416mΩ | |
| Current - Saturation(Isat) | 300mA | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7913 | $ 0.79 |
| 10+ | $ 0.6414 | $ 6.41 |
| 30+ | $ 0.568 | $ 17.04 |
| 100+ | $ 0.493 | $ 49.30 |
| 500+ | $ 0.4483 | $ 224.15 |
| 1,000+ | $ 0.426 | $ 426.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 2020 | |
| Current Rating | 300mA | |
| Inductance | 100uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 416mΩ | |
| Current - Saturation(Isat) | 300mA | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



