Sumida CDRH2D14NP-R60NC
| Manufacturer | |
| MPN | CDRH2D14NP-R60NC |
| LCSC Part # | C2454626 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 0.6uH 2.2A 25mΩ 1212 |
| Datasheet | Sumida CDRH2D14NP-R60NC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 2.2A | |
| Inductance | 600nH | |
| Tolerance | ±35% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 2.2A |
| Type | Description | |
|---|---|---|
| Inductance | 600nH | |
| Tolerance | ±35% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.2A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4667 | $ 0.47 |
| 200+ | $ 0.1814 | $ 36.28 |
| 500+ | $ 0.1752 | $ 87.60 |
| 1,000+ | $ 0.1721 | $ 172.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 2.2A | |
| Inductance | 600nH | |
| Tolerance | ±35% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | 1212 | |
| Current Rating | 2.2A |
| Type | Description | |
|---|---|---|
| Inductance | 600nH | |
| Tolerance | ±35% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.2A |
Help & FeedbackShow similar products (0) >
C2454626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCI04012-R60M-R8L | Chilisin | SMD | 1,200 | $ 0.3564 | ||
| CDRH5D14NP-R60NC | Sumida | SMD,6.1x5.8mm | 0 | $ 0.4441 | ||
| CDR6D23MNNP-0R6NC | Sumida | SMD,6.5x6.5mm | 0 | $ 0.5972 | ||
| CTXFL3010F-R60M | Central | - | 0 | $ 0.6818 | ||
| AMPLA4012Q-R60MT | ABRACON | SMD,4.1x4.5mm | 0 | $ 0.5866 | ||
| AMPLA4012S-R60MT | ABRACON | SMD,4.5x4.1mm | 0 | $ 0.5586 | ||
| SRP4012TA-R60M | BOURNS | SMD,4.1x4.5mm | 0 | $ 0.5108 | ||
| PA4546.601NLT | PULSE | - | 0 | $ 0.5943 | ||
| PM4546.601NLT | PULSE | - | 0 | $ 0.7916 | ||
| SPM5010T-R60M-LR | TDK | SMD,5.4x5.1mm | 0 | $ 0.3447 |

