EATON MCL2012V1-R820-R
| Manufacturer | |
| MPN | MCL2012V1-R820-R |
| LCSC Part # | C2454258 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 820nH 200mA 360mΩ 0805 |
| Datasheet | EATON MCL2012V1-R820-R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0319 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Current Rating | 200mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQM21PNR82MCHD | muRata | 0805 | 50 | $ 0.2103 | ||
| CS0805-R82K-S | Chilisin | 0805 | 1,310 | $ 0.058 | ||
| AHW2012C-R82JTF | APV | 0805 | 6,730 | $0.0401 $0.0422 | ||
| CS0805-R82J-S | Chilisin | 0805 | 1,640 | $ 0.058 | ||
| CPI0805IR82R-10 | Laird | 0805 | 0 | $ 0.1759 | ||
| MLP2012SR82TT0S1 | TDK | 0805 | 0 | $ 0.0744 | ||
| FHW0805UFR82JST | FH | 0805 | 0 | $ 0.0472 | ||
| FHW0805UCR82JGT | FH | 0805 | 0 | $ 0.0456 | ||
| BKW0805UCR82JST | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0194 | ||
| BKW0805UCR82JGT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0534 |

