EATON HCM1A1707-150-R
| Manufacturer | |
| MPN | HCM1A1707-150-R |
| LCSC Part # | C2454220 |
| Packaging | SMD,17.2x11.8mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 9A 14.5mΩ SMD,17.2x11.8mm |
| Datasheet | EATON HCM1A1707-150-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,17.2x11.8mm | |
| Current Rating | 9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 14A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,17.2x11.8mm | |
| Current Rating | 9A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 14A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 500+ | $ 0.1827 | $ 91.35 |
| 1,000+ | $ 0.1779 | $ 177.90 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,17.2x11.8mm | |
| Current Rating | 9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 14A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,17.2x11.8mm | |
| Current Rating | 9A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14.5mΩ | |
| Current - Saturation(Isat) | 14A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AAPS1365M150A | Coilank | Similar | SMD,13.9x12.6mm | 500 | $ 0.6949 | ||
| APS1365M150A | Coilank | Similar | SMD,13.9x12.6mm | 500 | $ 0.6195 | ||
| CY1770AT125DS-150MC | Sumida | Similar | SMD,17.5x17mm | 52 | $ 1.8766 | ||
| APS1770M150A | Coilank | Similar | SMD,17.5x16.9mm | 168 | $ 1.3777 | ||
| AAPS1770M150A | Coilank | Similar | SMD,17.5x16.9mm | 186 | $ 1.3446 |
5 more alternative parts.View all substitutes

