LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sumida CDRH127NP-180MC product image
  • CDRH127NP-180MC thumbnail 1
  • CDRH127NP-180MC thumbnail 2
  • CDRH127NP-180MC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sumida CDRH127NP-180MCRoHS

Manufacturer
MPN
CDRH127NP-180MC
LCSC Part #
C2454078
Packaging
SMD,12x12mm
Customer #
Key Attributes
FIXED IND 18uH 4.9A 29mΩ SMD,12x12mm
Datasheetpdf iconSumida CDRH127NP-180MC
In-Stock: 2,524
2,524 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6374$ 0.64
10+$ 0.5093$ 5.09
30+$ 0.446$ 13.38
100+$ 0.3812$ 38.12
500+$ 0.3649$ 182.45
1,000+$ 0.3455$ 345.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
PackagingSMD,12x12mm
Current Rating4.9A
Inductance18uH
Tolerance±20%
DC Resistance(DCR)29mΩ
Current - Saturation(Isat)5.6A