Sumida CDRH4D22NP-100NC
| Manufacturer | |
| MPN | CDRH4D22NP-100NC |
| LCSC Part # | C2453957 |
| Packaging | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 800mA 78.8mΩ SMD,4.7x4.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm | |
| Current Rating | 800mA | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 78.8mΩ | |
| Current - Saturation(Isat) | 800mA | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,436
1,436 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4494$ 0.4045 | $ 0.40 |
| 10+ | $ 0.397$ 0.3573 | $ 3.57 |
| 30+ | $ 0.3716$ 0.3345 | $ 10.04 |
| 100+ | $ 0.3462$ 0.3116 | $ 31.16 |
| 500+ | $ 0.3303$ 0.2973 | $ 148.65 |
| 1,000+ | $ 0.3224$ 0.2902 | $ 290.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.7x4.7mm | |
| Current Rating | 800mA | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 78.8mΩ | |
| Current - Saturation(Isat) | 800mA | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



