EATON FP3-R68-R
| Manufacturer | |
| MPN | FP3-R68-R |
| LCSC Part # | C2453812 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 720nH 9.72A 4.63mΩ |
| Datasheet | EATON FP3-R68-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 9.72A | |
| Inductance | 720nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 11.6A | |
| DC Resistance(DCR) | 4.63mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 9.72A |
| Type | Description | |
|---|---|---|
| Inductance | 720nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 11.6A | |
| DC Resistance(DCR) | 4.63mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 500+ | $ 0.1827 | $ 91.35 |
| 1,000+ | $ 0.1779 | $ 177.90 |
Standard Packaging1700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 9.72A | |
| Inductance | 720nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 11.6A | |
| DC Resistance(DCR) | 4.63mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 9.72A |
| Type | Description | |
|---|---|---|
| Inductance | 720nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 11.6A | |
| DC Resistance(DCR) | 4.63mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHC1050-R72M | KOHERelec | SMD,10.5x10.2mm | 30 | $ 1.3496 | ||
| PM2201.721NLT | PULSE | SMD,4.1x4.1mm | 0 | $ 2.9294 | ||
| PA5001.721NLT | PULSE | - | 0 | $ 0.9011 | ||
| PM7232S-R72M-RC | BOURNS | SMD,7.8x7mm | 0 | $ 1.8495 | ||
| SRP7030-R72M | BOURNS | SMD,7x7.8mm | 0 | $ 0.5387 | ||
| HCM1A1105V2-R72-R | EATON | SMD,10.8x10mm | 0 | $ 0.4947 | ||
| CTSFW1050F-R72M | Central | - | 0 | $ 16.5236 | ||
| ASPIAIG-F4020-R72M-T | ABRACON | SMD,4.1x4.1mm | 0 | $ 0.9092 | ||
| PCXA402-R72M | Allied Components International | SMD,4.1x4.1mm | 0 | $ 2.1823 | ||
| CTXAL4020F-R72M | Central | - | 0 | $ 4.7622 |

