LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE PE-54041SNLT product image
Images for reference only

PULSE PE-54041SNLT

Manufacturer
MPN
PE-54041SNLT
LCSC Part #
C2453189
Packaging
-
Customer #
Key Attributes
FIXED IND 25uH 3A 40mΩ
Datasheetpdf iconPULSE PE-54041SNLT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3079$ 1.31
200+$ 0.5062$ 101.24
500+$ 0.4891$ 244.55
1,000+$ 0.4799$ 479.90
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPULSE
Packaging-
Current Rating3A
Inductance25uH
Tolerance±20%
DC Resistance(DCR)40mΩ

Features

AI Translation
  • Base material meets flammability requirements of UL 94V-0
  • Available in surface mount and through hole versions