LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7X-100.000MBA-T product image
Images for reference only

TXC 7X-100.000MBA-TRoHS

Manufacturer
TXCAsian Brands
MPN
7X-100.000MBA-T
LCSC Part #
C2452673
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 100MHz CMOS SMD
Datasheetpdf iconTXC 7X-100.000MBA-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3998$ 2.40
10+$ 2.0365$ 20.37
30+$ 1.8087$ 54.26
100+$ 1.5763$ 157.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD3225-4P
Current - Supply20mA
Operating Temperature-10℃~+70℃
Output TypeCMOS
Frequency100MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 133MHz
  • SMD hermetic ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, xDSL, xPON
  • Computer motherboards, laptops, HDDs, SSDs
  • Graphics cards, computer peripherals
  • Audio, video, gaming devices, printers, digital cameras
  • Network cameras, consumer products