LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520SMV-192-GP-TR product image
Images for reference only

ECS ECS-2520SMV-192-GP-TRRoHS

Manufacturer
MPN
ECS-2520SMV-192-GP-TR
LCSC Part #
C2452451
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 19.2MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520SMV-192-GP-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1301$ 2.13
200+$ 0.8248$ 164.96
500+$ 0.7953$ 397.65
1,000+$ 0.7814$ 781.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply10mA
Operating Temperature-40℃~+105℃
Output TypeHCMOS
Frequency19.2MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520SMV is a miniature SMD HCMOS Oscillator with Mult Volt™ capability of 1.62~3.63V with a tight stability of ±5 or ±10 ppm. The 2.5x2.0x1.0mm ceramic package is ideal for Low Power/Portable, Industrial and IOT applications.

Features

AI Translation
  • 2.5×2.0mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Tight Stability
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT