LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8W-27.000MBB-T product image
Images for reference only

TXC 8W-27.000MBB-T

Manufacturer
TXCAsian Brands
MPN
8W-27.000MBB-T
LCSC Part #
C2452420
Packaging
SMD2520-4P
Customer #
Key Attributes
27MHz SMD2520-4P Oscillators RoHS
DatasheetTXC 8W-27.000MBB-T
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5517$ 1.55
10+$ 1.3161$ 13.16
30+$ 1.1684$ 35.05
100+$ 1.0191$ 101.91
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2520-4P
Current - Supply15mA
Operating Temperature-10℃~+70℃
Frequency27MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequency range: 4MHz to 125MHz
  • Compact and low-profile
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Mobile phones, wearable devices
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, Bluetooth
  • Laptops, HDDs, SSDs, graphics cards
  • Computer peripherals
  • Audio, video, gaming, digital cameras, webcams
  • Portable consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
8W-27.000MBE-TTXCSMD2520-4P0$ 1.3759
8W-27.000MBD-TTXCSMD2520-4P0$ 1.4639
AW27000009TXCSMD2520-4P0$ 0.7502