LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-3225SMV-110.5-GP-TR product image
Images for reference only

ECS ECS-3225SMV-110.5-GP-TRRoHS

Manufacturer
MPN
ECS-3225SMV-110.5-GP-TR
LCSC Part #
C2452414
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 11.0592MHz CMOS SMD
Datasheetpdf iconECS ECS-3225SMV-110.5-GP-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3595$ 2.36
200+$ 0.9131$ 182.62
500+$ 0.8821$ 441.05
1,000+$ 0.8651$ 865.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD3225-4P
Current - Supply10mA
Operating Temperature-40℃~+105℃
Output TypeCMOS
Frequency11.0592MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-3225SMV is a miniature SMD HCMOS Oscillator with MultiVoltTM capability of 1.62~3.63V with a tight stability of ±5 or ±10 ppm. The 3.2x2.5x1.2mm ceramic package is ideal for Low Power/Portable, Industrial, and IoT applications.

Features

AI Translation
  • 3.2×2.5mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IoT