TXC 8W-80.000MBD-T
| Manufacturer |
TXC
Asian Brands |
| Mfr. Part # | 8W-80.000MBD-T |
| LCSC Part # | C2452119 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 80MHz CMOS SMD |
| Description | Oscillator 80MHz CMOS 3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4669 | $ 1.47 |
10+ | $ 1.217 | $ 12.17 |
30+ | $ 1.0798 | $ 32.39 |
100+ | $ 0.924 | $ 92.40 |
Standard Packaging 3000/Full
Reel | ||