LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7CZ-32.768KDE-T product image
Images for reference only

TXC 7CZ-32.768KDE-TRoHS

Manufacturer
TXCAsian Brands
MPN
7CZ-32.768KDE-T
LCSC Part #
C2451938
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconTXC 7CZ-32.768KDE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.25$ 1.25
10+$ 1.0375$ 10.38
30+$ 0.9205$ 27.62
100+$ 0.7882$ 78.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD5032-4P
Current - Supply3mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency32.768kHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Real-Time Clock (RTC)
  • PCs, laptops, tablets, set-top boxes
  • Audio, video, and gaming devices
  • Servers, switches, routers
  • Security devices
  • Consumer products