LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8WZ-32.768KDD-T product image
Images for reference only

TXC 8WZ-32.768KDD-TRoHS

Manufacturer
TXCAsian Brands
MPN
8WZ-32.768KDD-T
LCSC Part #
C2451866
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconTXC 8WZ-32.768KDD-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2715$ 1.27
10+$ 1.0545$ 10.55
30+$ 0.9359$ 28.08
100+$ 0.8005$ 80.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2520-4P
Current - Supply3mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency32.768kHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz
  • SMD ceramic seam-sealed package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Real-Time Clock (RTC)
  • WLAN, NFC, SiP modules
  • PC, NB, tablets, computer peripherals
  • Audio, video, gaming, DSC, STB
  • Servers, switches, routers
  • Security devices, smart meters
  • Consumer products
  • IoT