TXC 7C60000027
| Manufacturer | TXCAsian Brands |
| MPN | 7C60000027 |
| LCSC Part # | C2451743 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 60MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | - | |
| Frequency | 60MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD hermetically sealed clock crystal oscillator unit.
- High-precision characteristics covering a wide frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Tri-state function capable.
- Supply voltage range: 1.8V~5.0V
- High stability, low jitter, low power consumption.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Wireless communication devices
- Personal digital assistants (PDA)
- Digital still cameras (DSC)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1576 | $ 1.16 |
| 10+ | $ 0.9606 | $ 9.61 |
| 30+ | $ 0.8513 | $ 25.54 |
| 100+ | $ 0.7297 | $ 72.97 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | - | |
| Frequency | 60MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD hermetically sealed clock crystal oscillator unit.
- High-precision characteristics covering a wide frequency range.
- Designed for automated pick-and-place and reflow soldering.
- Tri-state function capable.
- Supply voltage range: 1.8V~5.0V
- High stability, low jitter, low power consumption.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Wireless communication devices
- Personal digital assistants (PDA)
- Digital still cameras (DSC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

