ECS ECS-3225S30-250-EN-TR
| Manufacturer | |
| MPN | ECS-3225S30-250-EN-TR |
| LCSC Part # | C2451524 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Output Type | HCMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 25MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The miniature ECS-3225S is a miniature SMD HCMOS high-stability crystal oscillator. Its 3.2x2.5x0.9 mm ceramic package is ideal for wireless and IoT applications with stringent stability requirements.
Features
AI Translation
- Ultra-thin design
- 3.2x2.5 mm footprint
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Wireless applications
- IoT applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1917 | $ 1.19 |
| 200+ | $ 0.4616 | $ 92.32 |
| 500+ | $ 0.4446 | $ 222.30 |
| 1,000+ | $ 0.4369 | $ 436.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Output Type | HCMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 25MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The miniature ECS-3225S is a miniature SMD HCMOS high-stability crystal oscillator. Its 3.2x2.5x0.9 mm ceramic package is ideal for wireless and IoT applications with stringent stability requirements.
Features
AI Translation
- Ultra-thin design
- 3.2x2.5 mm footprint
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Wireless applications
- IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

