TXC 7C-24.576MBA-T
| Manufacturer | TXCAsian Brands |
| MPN | 7C-24.576MBA-T |
| LCSC Part # | C2451512 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24.576MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz to 170MHz
- Surface mount seam-welded ceramic package
- Supply voltage: 1.8V to 3.3V
- CMOS output
- Tri-state capability
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
- Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras, IP cameras, consumer products
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6412 | $ 1.64 |
| 10+ | $ 1.3913 | $ 13.91 |
| 30+ | $ 1.2371 | $ 37.11 |
| 100+ | $ 1.0767 | $ 107.67 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 1MHz to 170MHz
- Surface mount seam-welded ceramic package
- Supply voltage: 1.8V to 3.3V
- CMOS output
- Tri-state capability
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
- Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras, IP cameras, consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

