LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2033-035-AU product image
Images for reference only

ECS ECS-2033-035-AURoHS

Manufacturer
MPN
ECS-2033-035-AU
LCSC Part #
C2451500
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 3.579545MHz CMOS SMD
Datasheetpdf iconECS ECS-2033-035-AU
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5637$ 1.56
200+$ 0.6051$ 121.02
500+$ 0.585$ 292.50
1,000+$ 0.5742$ 574.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply7mA
Operating Temperature-55℃~+125℃
Output TypeCMOS
Frequency3.579545MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low voltage
  • 2.5x2.0mm package size
  • Low current consumption
  • Lead-free / RoHS compliant