LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520SMV-300-FN-TR product image
Images for reference only

ECS ECS-2520SMV-300-FN-TRRoHS

Manufacturer
MPN
ECS-2520SMV-300-FN-TR
LCSC Part #
C2451462
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 30MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520SMV-300-FN-TR
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6257$ 2.63
10+$ 2.5575$ 25.58
30+$ 2.5137$ 75.41
100+$ 2.4682$ 246.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency30MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520SMV is a miniature SMD HCMOS Oscillator with Mult Volt™ capability of 1.62~3.63V with a tight stability of ±5 or ±10 ppm. The 2.5x2.0x1.0mm ceramic package is ideal for Low Power/Portable, Industrial and IOT applications.

Features

AI Translation
  • 2.5×2.0mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Tight Stability
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT