LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-5032MV-200-CN-TR product image
Images for reference only

ECS ECS-5032MV-200-CN-TRRoHS

Manufacturer
MPN
ECS-5032MV-200-CN-TR
LCSC Part #
C2451357
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 20MHz HCMOS SMD
Datasheetpdf iconECS ECS-5032MV-200-CN-TR
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0471$ 2.05
10+$ 1.7247$ 17.25
30+$ 1.5227$ 45.68
100+$ 1.3143$ 131.43
500+$ 1.2214$ 610.70
1,000+$ 1.1807$ 1180.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD5032-4P
Current - Supply7mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency20MHz
Voltage - Supply1.6V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-5032MV is a miniature SMD HCMOS Oscillator with MultiVolt™ capability of 1.6~3.6 V. The 5.0x3.2x1.3 mm ceramic package is ideal for Low Power/Portable, Industrial, and IoT applications.

Features

AI Translation
  • 5.0×3.2 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IoT