LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2018-120-BN product image
Images for reference only

ECS ECS-2018-120-BNRoHS

Manufacturer
MPN
ECS-2018-120-BN
LCSC Part #
C2451305
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 12MHz HCMOS SMD
Datasheetpdf iconECS ECS-2018-120-BN
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.988$ 0.99
10+$ 0.9635$ 9.64
30+$ 0.9473$ 28.42
100+$ 0.931$ 93.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply2.5mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low-voltage HCMOS
  • 2.5 x 2.0 mm package size
  • Low current consumption
  • Lead-free / RoHS compliant