LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-5032MV-250-CN-TR product image
  • ECS-5032MV-250-CN-TR thumbnail 1
  • ECS-5032MV-250-CN-TR thumbnail 2
  • ECS-5032MV-250-CN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-5032MV-250-CN-TRRoHS

Manufacturer
MPN
ECS-5032MV-250-CN-TR
LCSC Part #
C2451188
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 25MHz HCMOS SMD
Datasheetpdf iconECS ECS-5032MV-250-CN-TR
In-Stock: 162
162 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7136$ 1.71
10+$ 1.4242$ 14.24
30+$ 1.2432$ 37.30
100+$ 1.0573$ 105.73
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD5032-4P
Current - Supply7mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency25MHz
Voltage - Supply1.6V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-5032MV is a miniature SMD HCMOS Oscillator with MultiVolt™ capability of 1.6~3.6 V. The 5.0x3.2x1.3 mm ceramic package is ideal for Low Power/Portable, Industrial, and IoT applications.

Features

AI Translation
  • 5.0×3.2 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter
  • Compatible with 1.8V, 2.5V or 3.3V Power Supply

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IoT