ECS ECS-5032MV-80-CN-TR
| Manufacturer | |
| MPN | ECS-5032MV-80-CN-TR |
| LCSC Part # | C2451116 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 8MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Frequency | 8MHz | |
| Voltage - Supply | 1.6V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-5032MV is a miniature SMD HCMOS Oscillator with MultiVolt™ capability of 1.6~3.6 V. The 5.0x3.2x1.3 mm ceramic package is ideal for Low Power/Portable, Industrial, and IoT applications.
Features
AI Translation
- 5.0×3.2 mm Footprint
- Extended Temp Range
- RoHS Compliant
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- Low Power/Portable
- Industrial
- IoT
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.139 | $ 2.14 |
| 10+ | $ 1.8064 | $ 18.06 |
| 30+ | $ 1.5982 | $ 47.95 |
| 100+ | $ 1.3851 | $ 138.51 |
| 500+ | $ 1.2882 | $ 644.10 |
| 1,000+ | $ 1.2479 | $ 1247.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Frequency | 8MHz | |
| Voltage - Supply | 1.6V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-5032MV is a miniature SMD HCMOS Oscillator with MultiVolt™ capability of 1.6~3.6 V. The 5.0x3.2x1.3 mm ceramic package is ideal for Low Power/Portable, Industrial, and IoT applications.
Features
AI Translation
- 5.0×3.2 mm Footprint
- Extended Temp Range
- RoHS Compliant
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- Low Power/Portable
- Industrial
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



