LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-147.4-12-33-AGM-TR product image
Images for reference only

ECS ECS-147.4-12-33-AGM-TRRoHS

Manufacturer
MPN
ECS-147.4-12-33-AGM-TR
LCSC Part #
C2450973
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 14.7456MHz 12pF SMD
Datasheetpdf iconECS ECS-147.4-12-33-AGM-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9852$ 0.99
10+$ 0.7981$ 7.98
30+$ 0.7046$ 21.14
100+$ 0.6111$ 61.11
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications