LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-13FLX-C product image
Images for reference only

ECS ECS-.327-12.5-13FLX-CRoHS

Manufacturer
MPN
ECS-.327-12.5-13FLX-C
LCSC Part #
C2450506
Packaging
SMD,D2xL6.1mm
Customer #
Key Attributes
Crystal 32.768kHz ±10ppm 12.5pF 50kΩ SMD,D2xL6.1mm
Datasheetpdf iconECS ECS-.327-12.5-13FLX-C
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0075$ 1.01
10+$ 0.8252$ 8.25
30+$ 0.7259$ 21.78
100+$ 0.6136$ 61.36
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD,D2xL6.1mm
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant
  • MSL 1
  • Lead Finish Sn/Cu