ECS ECS-320-10-37B-CKY-TR
| Manufacturer | |
| Mfr. Part # | ECS-320-10-37B-CKY-TR |
| LCSC Part # | C2450496 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 10pF SMD |
| Description | Crystal 32MHz ±10ppm 10pF 50Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
185
185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6875 | $ 0.69 |
10+ | $ 0.551 | $ 5.51 |
30+ | $ 0.4819 | $ 14.46 |
100+ | $ 0.4129 | $ 41.29 |
500+ | $ 0.3727 | $ 186.35 |
1,000+ | $ 0.3518 | $ 351.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$