ECS ECS-98.3-20-7S-TR
| Manufacturer | |
| MPN | ECS-98.3-20-7S-TR |
| LCSC Part # | C2450019 |
| Packaging | MA-406 |
| Customer # | |
| Key Attributes | Crystal 9.8304MHz ±30ppm 20pF 60Ω MA-406 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | MA-406 | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 9.8304MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This wide-frequency-range SMD quartz crystal is ideal for surface mount applications. Its rugged molded package is made from the same thermoplastic material used as the standard in the IC industry.
Features
AI Translation
- Low-profile design
- Industry-standard pin layout
- High-temperature sealing capability
- Excellent shock resistance
- Superior environmental characteristics
- Tape and reel packaging (1000 pcs)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7669 | $ 1.77 |
| 200+ | $ 0.6841 | $ 136.82 |
| 500+ | $ 0.6598 | $ 329.90 |
| 1,000+ | $ 0.6484 | $ 648.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | MA-406 | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 9.8304MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This wide-frequency-range SMD quartz crystal is ideal for surface mount applications. Its rugged molded package is made from the same thermoplastic material used as the standard in the IC industry.
Features
AI Translation
- Low-profile design
- Industry-standard pin layout
- High-temperature sealing capability
- Excellent shock resistance
- Superior environmental characteristics
- Tape and reel packaging (1000 pcs)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

