LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-6-34QS-TR product image
  • ECS-.327-6-34QS-TR thumbnail 1
  • ECS-.327-6-34QS-TR thumbnail 2
  • ECS-.327-6-34QS-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-.327-6-34QS-TRRoHS

Manufacturer
MPN
ECS-.327-6-34QS-TR
LCSC Part #
C2449839
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 6pF SMD
Datasheetpdf iconECS ECS-.327-6-34QS-TR
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8452$ 1.85
10+$ 1.5585$ 15.59
30+$ 1.3794$ 41.38
100+$ 1.1954$ 119.54
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX-34Q is a very compact SMD Tuning Fork Crystal with a 3.2x1.5 mm footprint. AEC-Q200 Qualified.

Features

AI Translation
  • RoHS Compliant
  • AEQ-Q200 Qualified
  • TS16949 certified production
  • PPAP supported

Applications

AI Translation
  • Low Power RTC Applications such as STM32 AN2867