ECS ECS-.327-7-16-C-TR
| Manufacturer | |
| MPN | ECS-.327-7-16-C-TR |
| LCSC Part # | C2449817 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The miniature ECX- 16 is a very compact SMD Tuning Fork Crystal perfect for LoRa Wan technology. Low ESR part recommended by STMicroelectronics for the STM32 Microcontrollers.
Features
AI Translation
- Suitable for low-power RTC applications such as STM32 AN2867
- Package size: 1.6 x 1.0 mm
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Low Power RTC Applications such as STM32 AN2867
- Automotive
- COTS
- Industrial
- IOT
In-Stock: 1,937
1,937 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3595 | $ 1.36 |
| 10+ | $ 1.1164 | $ 11.16 |
| 30+ | $ 0.9819 | $ 29.46 |
| 100+ | $ 0.8313 | $ 83.13 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The miniature ECX- 16 is a very compact SMD Tuning Fork Crystal perfect for LoRa Wan technology. Low ESR part recommended by STMicroelectronics for the STM32 Microcontrollers.
Features
AI Translation
- Suitable for low-power RTC applications such as STM32 AN2867
- Package size: 1.6 x 1.0 mm
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Low Power RTC Applications such as STM32 AN2867
- Automotive
- COTS
- Industrial
- IOT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



