LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-18-33Q-DS product image
Images for reference only

ECS ECS-160-18-33Q-DSRoHS

Manufacturer
MPN
ECS-160-18-33Q-DS
LCSC Part #
C2449795
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±30ppm 18pF 80Ω SMD3225-4P
Datasheetpdf iconECS ECS-160-18-33Q-DS
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3067$ 1.31
10+$ 1.0702$ 10.70
30+$ 0.94$ 28.20
100+$ 0.7923$ 79.23
500+$ 0.7272$ 363.60
1,000+$ 0.6986$ 698.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX- 33Q is a miniature SMD Crystal with a 3.2 x 2.5 mm footprint. AEC- Q200 Qualified.

Features

AI Translation
  • Low Profile 3.2 × 2.5 mm Footprint
  • RoHS Compliant
  • AEC- Q200 Qualified