HTC LM317LD
| Produttore | |
| Cod. Prod. | LM317LD |
| Cod. LCSC | C24496612 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | 1.2V~37V Positive Adjustable SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Scheda Tecnica | HTC LM317LD |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HTC | |
| Imballo | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HTC | |
| Imballo | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This monolithic integrated circuit is an adjustable three-terminal positive voltage regulator designed to supply load currents in excess of 100mA with an output voltage adjustable from 1.2V to 37V. It incorporates internal current limiting, thermal shutdown, and safe operating area compensation.
Caratteristiche
Traduzione AI
- Output current exceeding 100mA
- Output voltage adjustable from 1.2V to 37V
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
- Moisture Sensitivity Level 3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HTC | |
| Imballo | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | HTC | |
| Imballo | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Adjustable |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This monolithic integrated circuit is an adjustable three-terminal positive voltage regulator designed to supply load currents in excess of 100mA with an output voltage adjustable from 1.2V to 37V. It incorporates internal current limiting, thermal shutdown, and safe operating area compensation.
Caratteristiche
Traduzione AI
- Output current exceeding 100mA
- Output voltage adjustable from 1.2V to 37V
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
- Moisture Sensitivity Level 3
C24496612 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



