MCC KBP204G-BP
| Manufacturer | |
| MPN | KBP204G-BP |
| LCSC Part # | C24492411 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 400V 2A GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@2.0A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead Free Finish/RoHS Compliant
- Halogen Free, “Green” Device
- Epoxy Meets UL 94 V - 0 Flammability Rating
In-Stock: 4,375
4,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1715 | $ 0.86 |
| 50+ | $ 0.151 | $ 7.55 |
| 140+ | $ 0.1422 | $ 19.91 |
| 490+ | $ 0.1313 | $ 64.34 |
| 2,485+ | $ 0.1264 | $ 314.10 |
| 5,005+ | $ 0.1235 | $ 618.12 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@2.0A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead Free Finish/RoHS Compliant
- Halogen Free, “Green” Device
- Epoxy Meets UL 94 V - 0 Flammability Rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



