MICROCHIP SMDA12C-5/TR13
| Fabricante | |
| Cód. da peça | SMDA12C-5/TR13 |
| Nº LCSC | C2449003 |
| Emb. | SOIC-8 |
| Número do Cliente | |
| Atrib. princ. | 24VC Clamp 5A@8/20us Ipp TVS DIODE SOIC-8 |
| Folha de Dados | MICROCHIP SMDA12C-5/TR13 |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Descrição
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in a SO - 8 configuration giving protection to 5 Bidirectional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000 - 4 - 2, electrical fast transients (EFT) per IEC 1000 - 4 - 4 and effects of secondary lighting. These TVS arrays have a peak power rating of 300 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and I/O transceivers. The SMDAXXC - 5 product provides board level protection from static electricity and other induced voltage surges that can damage sensitive circuitry.
Recursos
- Protects up to 5 Bidirectional lines
- Surge protection Per IEC 1000 - 4 - 2, 1000 - 4 - 4
- SO - 8 Packaging
- Molded SO - 8 Surface Mount
Aplicações
- transient voltage suppression protection of ESD sensitive components at the board level
- protection of I/O Transceivers
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 2.6642 | $ 2.66 |
| 200+ | $ 1.0311 | $ 206.22 |
| 500+ | $ 0.9956 | $ 497.80 |
| 1,000+ | $ 0.9771 | $ 977.10 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Tipo | Descrição | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Descrição
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in a SO - 8 configuration giving protection to 5 Bidirectional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000 - 4 - 2, electrical fast transients (EFT) per IEC 1000 - 4 - 4 and effects of secondary lighting. These TVS arrays have a peak power rating of 300 watts for an 8/20 µsec pulse. This array is suitable for protection of sensitive circuitry consisting of TTL, CMOS DRAM’s, SRAM’s, HCMOS, HSIC microprocessors, and I/O transceivers. The SMDAXXC - 5 product provides board level protection from static electricity and other induced voltage surges that can damage sensitive circuitry.
Recursos
- Protects up to 5 Bidirectional lines
- Surge protection Per IEC 1000 - 4 - 2, 1000 - 4 - 4
- SO - 8 Packaging
- Molded SO - 8 Surface Mount
Aplicações
- transient voltage suppression protection of ESD sensitive components at the board level
- protection of I/O Transceivers
C2449003 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| SMDA12C-5E3/TR13 | MICROCHIP | SO-8 | 0 | $ 1.4095 | ||
| SMDA12C-5/TR7 | MICROCHIP | SO-8 | 0 | $ 3.1581 | ||
| SMDA12C-5E3/TR7 | MICROCHIP | SO-8 | 0 | $ 2.959 | ||
| SMDA12C-5 | SMC | SO-8 | 0 | $ 0.2963 | ||
| SMDA12C-5.TBT | SEMTECH | SO-8 | 0 | $ 1.4386 |

