LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM78L08TA product image
  • LM78L08TA thumbnail 1
  • LM78L08TA thumbnail 2
  • LM78L08TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM78L08TARoHS

Manufacturer
MPN
LM78L08TA
LCSC Part #
C24488272
Packaging
TO-92
Customer #
Key Attributes
8V Positive Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHTC LM78L08TA
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0835$ 0.42
50+$ 0.0661$ 3.31
150+$ 0.0574$ 8.61
500+$ 0.0508$ 25.40
2,000+$ 0.0456$ 91.20
4,000+$ 0.043$ 172.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-92
Output Voltage8V
Number of Outputs1
Operating Temperature-40℃~+150℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current100mA
Operating Voltage23V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This series of fixed-voltage monolithic integrated circuit voltage regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to form high-current voltage regulators. Each regulator provides up to 100mA of output current. Internal current limiting and thermal shutdown features make them essentially immune to overload. Current limiting is included to cap the peak output current (250mA ~ 300mA) at a safe value. When used as a replacement for zener diode-resistor combinations, significant improvements in output impedance and lower quiescent current can be achieved.

Features

AI Translation
  • Output current up to 100mA
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output voltages of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, and 24V
  • Moisture Sensitivity Level 3