MICROCHIP SMLJ7.0CAE3/TR13
| Manufacturer | |
| MPN | SMLJ7.0CAE3/TR13 |
| LCSC Part # | C2448144 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | 12VC Clamp 250A Ipp TVS DIODE DO-214AB |
| Datasheet | MICROCHIP SMLJ7.0CAE3/TR13 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8011 | $ 1.80 |
| 200+ | $ 0.6977 | $ 139.54 |
| 500+ | $ 0.6723 | $ 336.15 |
| 1,000+ | $ 0.6612 | $ 661.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
C2448144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMDJ7.0CA | Littelfuse | Direct | DO-214AB | 26 | $ 1.2111 | ||
| SMDJ7.0CA-HR | Littelfuse | Direct | DO-214AB(SMCJ) | 0 | $ 6.8012 | ||
| SMDJ7.0CA-HRA | Littelfuse | Direct | DO-214AB(SMCJ) | 0 | $ 16.8223 | ||
| SMDJ7.0CA | RUILON | Direct | DO-214AB | 0 | $ 0.4276 | ||
| TV30C7V0JB-G | Comchip | Direct | SMC(DO-214AB) | 0 | $ 0.4782 |

