Taiwan Semiconductor 1.5KE250CAHR0G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1.5KE250CAHR0G |
| LCSC Part # | C2447857 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | 344VC Clamp 4.5A Ipp TVS DIODE DO-201 |
| Datasheet | Taiwan Semiconductor 1.5KE250CAHR0G |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-201 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-201 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 1500W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6051 | $ 0.61 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.227 | $ 113.50 |
| 1,250+ | $ 0.2223 | $ 277.88 |
Standard Packaging1250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-201 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-201 | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low dynamic impedance
- 1500W surge capability at 10 / 1000 μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
C2447857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5KE250CA A0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5493 | ||
| 1.5KE250CAH | Taiwan Semiconductor | DO-201 | 0 | $ 0.3538 | ||
| 1V5KE250CA | Taiwan Semiconductor | DO-201AD | 0 | $ 0.4313 | ||
| 1.5KE250CA R0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5495 | ||
| 1.5KE250CH | Taiwan Semiconductor | DO-201 | 0 | $ 0.3607 |

