Taiwan Semiconductor SMDJ54AHR7G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMDJ54AHR7G |
| LCSC Part # | C2447468 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 87.1VC Clamp 34.4A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | Taiwan Semiconductor SMDJ54AHR7G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Peak Pulse Current (Ipp) | 34.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Peak Pulse Current (Ipp) | 34.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6144 | $ 0.61 |
| 200+ | $ 0.2378 | $ 47.56 |
| 500+ | $ 0.23 | $ 115.00 |
| 850+ | $ 0.2254 | $ 191.59 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Peak Pulse Current (Ipp) | 34.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 87.1V | |
| Peak Pulse Current (Ipp) | 34.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning.
C2447468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ54A R7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| SMDJ54AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.634 | ||
| SMDJ54A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| 5.0SMDJ54AHM6G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.2074 | ||
| 5.0SMDJ54AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 1.6394 | ||
| SMDJ51A R7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| SMDJ51AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.6144 | ||
| SMDJ51AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.634 | ||
| SMDJ51A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| 5.0SMDJ51AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 |

