Taiwan Semiconductor SMBJ36CAHM4G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMBJ36CAHM4G |
| LCSC Part # | C2447241 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 64.3VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 64.3V | |
| Peak Pulse Current (Ipp) | 9.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1127$ 0.0677 | $ 0.34 |
| 50+ | $ 0.0984$ 0.0591 | $ 2.96 |
| 150+ | $ 0.0923$ 0.0554 | $ 8.31 |
| 500+ | $ 0.0846$ 0.0508 | $ 25.40 |
| 3,000+ | $ 0.0771$ 0.0463 | $ 138.90 |
| 6,000+ | $ 0.0751$ 0.0451 | $ 270.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 64.3V | |
| Peak Pulse Current (Ipp) | 9.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 48.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical IR less than 1μA above 10V
- Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J - STD - 020
- RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
