Taiwan Semiconductor SMCJ13A V7G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMCJ13A V7G |
| LCSC Part # | C2447099 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 21.5VC Clamp 73A Ipp TVS DIODE SMC(DO-214AB) |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 73A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 73A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 850+ | $ 0.2038 | $ 173.23 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 73A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 73A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Help & FeedbackShow similar products (0) >
C2447099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMCJ13A-E3/57T | VISHAY | Similar | SMC(DO-214AB) | 445 | $ 0.3288 | ||
| SMCJ13A | Liown | Similar | SMC(DO-214AB) | 15 | $0.0640 $0.1279 | ||
| SMCJ13A | JUXING | Similar | SMC | 1,750 | $0.0838 $0.1196 | ||
| 1.5SMC15A/TR7 | Brightking | Similar | SMC(DO-214AB) | 40 | $ 0.1884 | ||
| SZ1.5SMC15AT3G | Littelfuse | Similar | SMC | 100 | $ 2.2665 |
5 more alternative parts.View all substitutes

