Comchip TV02W780-G
| Manufacturer | ComchipAsian Brands |
| MPN | TV02W780-G |
| LCSC Part # | C2447052 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 126VC Clamp 1.59A Ipp TVS DIODE SOD-123 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.59A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.59A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- Low leakage current.
- 200W peak pulse power capility with a 10/1000us waveform, repetitive rate (duty cycle): 0.01%.
- Uni and bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2961 | $ 0.30 |
| 10+ | $ 0.2339 | $ 2.34 |
| 30+ | $ 0.2072 | $ 6.22 |
| 100+ | $ 0.1739 | $ 17.39 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.59A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.59A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- Low leakage current.
- 200W peak pulse power capility with a 10/1000us waveform, repetitive rate (duty cycle): 0.01%.
- Uni and bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
C2447052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

