LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SMBJ24CA M4G product image
Images for reference only

Taiwan Semiconductor SMBJ24CA M4GRoHS

Manufacturer
MPN
SMBJ24CA M4G
LCSC Part #
C2446959
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
38.9VC Clamp 16A Ipp TVS DIODE SMB(DO-214AA)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.293$ 0.29
200+$ 0.1134$ 22.68
500+$ 0.1095$ 54.75
1,000+$ 0.1075$ 107.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingSMB(DO-214AA)
Clamping Voltage38.9V
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown26.7V
typeTVS
Reverse Stand-Off Voltage (Vrwm)24V