LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SMBJ120AHR5G product image
Images for reference only

Taiwan Semiconductor SMBJ120AHR5G

Manufacturer
MPN
SMBJ120AHR5G
LCSC Part #
C2446573
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
193VC Clamp 3.2A Ipp TVS DIODE SMB(DO-214AA)
DatasheetTaiwan Semiconductor SMBJ120AHR5G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3122$ 0.31
200+$ 0.1209$ 24.18
500+$ 0.1166$ 58.30
850+$ 0.1145$ 97.33
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingSMB(DO-214AA)
Clamping Voltage193V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3.2A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown133V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)120V

Features

AI Translation
  • Ideal for automated placement
  • Glass passivated junction
  • Excellent clamping capability
  • Fast response time: Typically less than 1.0ps
  • Typical IR less than 1μA above 10V
  • Meets ISO 7637 - 2 (Pulse 1/2a/2b/3a/3b)
  • Moisture sensitivity level: level 1, per J - STD - 020
  • RoHS Compliant Halogen - free according to IEC 61249 - 2 - 21

Applications

AI Translation
  • Protect sensitive circuit from damage by high voltage transients
  • Lighting, ESD transient voltage protection of IC, system
  • Inductive switching load protection of IC, system
  • Electrical Fast Transient Immunity protection of IC, system