LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2277UA/2K5 product image
  • OPA2277UA/2K5 thumbnail 1
  • OPA2277UA/2K5 thumbnail 2
  • OPA2277UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2277UA/2K5RoHS

Manufacturer
MPN
OPA2277UA/2K5
LCSC Part #
C24460
Packaging
SOIC-8
Customer #
Key Attributes
High Precision Operational Amplifiers
Datasheetpdf iconTI OPA2277UA/2K5
In-Stock: 18,138
18,138 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6675$ 0.67
10+$ 0.5733$ 5.73
30+$ 0.5067$ 15.20
100+$ 0.4515$ 45.15
500+$ 0.4336$ 216.80
1,000+$ 0.4223$ 422.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage50uV
Slew Rate0.8V/us
Input Offset Current(Ios)2nA
FeaturesBuilt-in compensation;Reverse-phase input protection;Overvoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current500pA
Output Current35mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product1MHz
Quiescent Current800uA
Input Voltage Noise Density12nV/√Hz@10Hz
Dual Supply-18V~-2V;2V~18V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA277 series precision op amps replace the industry standard OP-177. They offer improved noise, wider output voltage swing, and are twice as fast with half the quiescent current. Features include ultra low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA277 series op amps operate from ±2V to ±18V supplies with excellent performance. Unlike most op amps which are specified at only one supply voltage, the OPA277 series is specified for real-world applications; a single limit applies over the ±5V to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20μV max) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications. OPA277 op amps are easy to use and free from phase inversion and overload problems found in some other op amps. They are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single (OPA277) and dual (OPA2277) versions are available in DIP-8, SO-8, and DFN-8 (4mm×4mm) packages. The quad (OPA4277) comes in DIP-14 and SO-14 surface-mount pack

Features

AI Translation
  • ULTRA LOW OFFSET VOLTAGE: 10μV
  • ULTRA LOW DRIFT: ±0.1μV/°C
  • HIGH OPEN-LOOP GAIN: 134dB
  • HIGH COMMON-MODE REJECTION: 140dB
  • HIGH POWER SUPPLY REJECTION: 130dB
  • LOW BIAS CURRENT: 1nA max
  • WIDE SUPPLY RANGE: ±2V to ±18V
  • LOW QUIESCENT CURRENT: 800μA/amplifier
  • SINGLE, DUAL, AND QUAD VERSIONS
  • REPLACES OP-07, OP-77, OP-177

Applications

AI Translation
  • TRANSDUCER AMPLIFIER
  • BRIDGE AMPLIFIER
  • TEMPERATURE MEASUREMENTS
  • STRAIN GAGE AMPLIFIER
  • PRECISION INTEGRATOR
  • BATTERY POWERED INSTRUMENTS
  • TEST EQUIPMENT