LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comchip CPDVR083V3UA-HF product image
Images for reference only

Comchip CPDVR083V3UA-HF

Manufacturer
ComchipAsian Brands
MPN
CPDVR083V3UA-HF
LCSC Part #
C2445064
Packaging
SOT-383F
Customer #
Key Attributes
8VC Clamp 5A@8/20us Ipp TVS DIODE SOT-383F
DatasheetComchip CPDVR083V3UA-HF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2044$ 0.20
10+$ 0.1615$ 1.62
30+$ 0.1431$ 4.29
100+$ 0.1201$ 12.01
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerComchip
PackagingSOT-383F
Clamping Voltage8V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)40W
Voltage - Breakdown3.5V
typeTVS
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • IEC61000-4-2 (ESD) ±15kV(Contact), ±20kV(Air)
  • Working voltage: 3.3V
  • Low leakage current
  • Low operating and clamping voltages