SEMTECH SX1268IMLTRT
| Manufacturer | |
| Mfr. Part # | SX1268IMLTRT |
| LCSC Part # | C244368 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Long-range, low-power, sub-GHz RF transceiver |
| Description | 300Kbps -148dBm 410MHz~810MHz 1.8V~3.7V QFN-24-EP(4x4) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,085
5,085
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9328 | $ 2.93 |
10+ | $ 2.4637 | $ 24.64 |
30+ | $ 2.1701 | $ 65.10 |
100+ | $ 1.8478 | $ 184.78 |
500+ | $ 1.7105 | $ 855.25 |
1,000+ | $ 1.6531 | $ 1653.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$