Comchip CPDQC5V0ESPC-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | CPDQC5V0ESPC-HF |
| LCSC Part # | C2443401 |
| Package | SOD-923F(0402) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC SOD-923F(0402) |
| Description | 4A@8/20us 25V 100W@8/20us 9V Bidirectional 5V SOD-923F(0402) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-923F(0402) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0941 $ 0.0913 | $ 0.46 |
50+ | $ 0.0738 $ 0.0716 | $ 3.58 |
150+ | $ 0.0637 $ 0.0618 | $ 9.27 |
500+ | $ 0.0561 $ 0.0545 | $ 27.25 |
2,500+ | $ 0.0475 $ 0.0461 | $ 115.25 |
5,000+ | $ 0.0444 $ 0.0431 | $ 215.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$