EATON TR2-S505SC-1.6-R
| Manufacturer | |
| MPN | TR2-S505SC-1.6-R |
| LCSC Part # | C2443308 |
| Packaging | Through Hole,D5.2xL20mm |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 1.6A 250V Through Hole,D5.2xL20mm Fuses RoHS |
| Datasheet | EATON TR2-S505SC-1.6-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 7.35 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 7.35 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6807 | $ 0.68 |
| 200+ | $ 0.264 | $ 52.80 |
| 500+ | $ 0.2547 | $ 127.35 |
| 1,500+ | $ 0.2501 | $ 375.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 7.35 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5.2xL20mm | |
| Melting I2t | 7.35 | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCT520PT1.6A250V | SETsafe | SETfuse | Through Hole,D5.2xL20mm | 1,285 | $ 0.1444 | ||
| TR3-S505SC-1.6-R | EATON | Through Hole,D5.2xL20mm | 0 | $ 0.5137 | ||
| BK-S505SC-1.6-R | EATON | Through Hole,D5.2xL20mm | 0 | $ 1.2827 | ||
| 021501.6MXESPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1265 | ||
| 021501.6MXF11P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.5613 | ||
| 021501.6MXF18P | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.5613 | ||
| 021501.6MRET1SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.0845 | ||
| 021501.6MXK24SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.0877 | ||
| 021601.6MXR24SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.1687 | ||
| 021601.6MRET1SPP | Littelfuse | Through Hole,D5.2xL20mm | 0 | $ 0.0611 |

