LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia HEF4016BT,653 product image
  • HEF4016BT,653 thumbnail 1
  • HEF4016BT,653 thumbnail 2
  • HEF4016BT,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia HEF4016BT,653RoHS

Manufacturer
MPN
HEF4016BT,653
LCSC Part #
C2442273
Packaging
SOP-14
Customer #
Key Attributes
Quad single-pole single-throw analog switch
Datasheetpdf iconNexperia HEF4016BT,653
In-Stock: 2,253
2,253 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5197$ 0.52
10+$ 0.4096$ 4.10
30+$ 0.3627$ 10.88
100+$ 0.3044$ 30.44
500+$ 0.2785$ 139.25
1,000+$ 0.2623$ 262.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOP-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels4
Ron230Ω
Voltage - Supply3V~15V
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HEF4016B is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

Features

AI Translation
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunmity
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13 - B
  • ESD protection: HBM JESD22 - A114F exceeds 2000 V
  • MM JESD22 - A115 - B exceeds 200 V
  • Specified from -40 °C to +85 °C

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating