NUVOTON NAU8402WG TR
| Manufacturer |
NUVOTON
Asian Brands |
| Mfr. Part # | NAU8402WG TR |
| LCSC Part # | C2442251 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 2 I2S 3.3V~3.6V 24 TSSOP-16 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | NUVOTON | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7224 | $ 0.72 |
200+ | $ 0.281 | $ 56.20 |
500+ | $ 0.2702 | $ 135.10 |
1,000+ | $ 0.2655 | $ 265.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$